TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92211LSE-BAA-203-SP

DigiKey Part Number
MLX92211LSE-BAA-203-SP-ND
Manufacturer
Manufacturer Product Number
MLX92211LSE-BAA-203-SP
Description
MAGNETIC SWITCH LATCH TSOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
4.5mA
Current - Output (Max)
75mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$3.77090$377.09