16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91377GGO-ADB-080-SP

DigiKey Part Number
413-MLX91377GGO-ADB-080-SP-ND
Manufacturer
Manufacturer Product Number
MLX91377GGO-ADB-080-SP
Description
TRIAXIS POSITION SENSORLINEAR HA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
SPC
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
13.5mA
Current - Output (Max)
35mA
Resolution
16 b
Bandwidth
-
Operating Temperature
-40°C ~ 160°C
Grade
Automotive
Qualification
AEC-Q100
Features
Programmable, Temperature Compensated
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.24000$54.24
5$48.83400$244.17
10$46.84100$468.41
25$44.45240$1,111.31
50$42.82360$2,141.18
100$41.32780$4,132.78
500$38.31784$19,158.92
1,000$37.19615$37,196.15
Manufacturers Standard Package