
MLX91221KDF-ABF-075-SP | |
---|---|
DigiKey Part Number | 413-MLX91221KDF-ABF-075-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91221KDF-ABF-075-SP |
Description | CURRENT SENSOR HE 75A 16-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 16.67mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Bulk: | 39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.34000 | $33.34 |
5 | $29.87200 | $149.36 |
10 | $28.58200 | $285.82 |
25 | $27.03720 | $675.93 |
50 | $25.98120 | $1,299.06 |
100 | $25.01400 | $2,501.40 |
500 | $23.06716 | $11,533.58 |
1,000 | $22.34197 | $22,341.97 |