
| MLX91218LDC-ARX-500-SP | |
|---|---|
| DigiKey Part Number | 413-MLX91218LDC-ARX-500-SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | MLX91218LDC-ARX-500-SP | 
| Description | SENSOR CURENT HALL 22MV/MT 8SOIC | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| For Measuring | DC | |
| Sensor Type | ||
| Current - Sensing | - | |
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | 30mV/mT | |
| Frequency | DC ~ 400kHz | |
| Linearity | ±0.5% | |
| Accuracy | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Response Time | 2µs | |
| Current - Supply (Max) | 19mA | |
| Operating Temperature | -40°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $34.67000 | $34.67 | 
| 5 | $31.05200 | $155.26 | 
| 10 | $29.71300 | $297.13 | 
| 25 | $28.11760 | $702.94 | 
| 50 | $27.02580 | $1,351.29 | 
| 100 | $26.02480 | $2,602.48 | 
| 500 | $24.01112 | $12,005.56 | 
| 1,000 | $23.26103 | $23,261.03 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China