
MLX91218LDC-ARV-500-TU | |
|---|---|
DigiKey Part Number | 413-MLX91218LDC-ARV-500-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91218LDC-ARV-500-TU |
Description | SENSOR CURENT HALL 40MV/MT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/mT | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.67000 | $34.67 |
| 5 | $31.05200 | $155.26 |
| 10 | $29.71300 | $297.13 |
| 25 | $28.11760 | $702.94 |
| 80 | $26.33763 | $2,107.01 |
| 160 | $25.39438 | $4,063.10 |
| 560 | $23.88400 | $13,375.04 |
| 1,040 | $23.22042 | $24,149.24 |


