
MLX91209LVA-CAK-001-SP | |
---|---|
DigiKey Part Number | 413-MLX91209LVA-CAK-001-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91209LVA-CAK-001-SP |
Description | SENSOR CURRENT HALL 15MV/MT 4SIP |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 15mV/mT | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.4% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 4-SSIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.32000 | $34.32 |
5 | $30.71000 | $153.55 |
10 | $29.37900 | $293.79 |
25 | $27.79600 | $694.90 |
50 | $26.71540 | $1,335.77 |
100 | $25.72420 | $2,572.42 |