4-SIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91209LVA-CAK-001-BU

DigiKey Part Number
413-MLX91209LVA-CAK-001-BU-ND
Manufacturer
Manufacturer Product Number
MLX91209LVA-CAK-001-BU
Description
SENSOR CURRENT HALL 15MV/MT 4SIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
15mV/mT
Frequency
DC ~ 250kHz
Linearity
±0.4%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
4-SSIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$20.16172$60,485.16
Manufacturers Standard Package