
MLX90809LXG-EAD-007-RE | |
|---|---|
DigiKey Part Number  | 413-MLX90809LXG-EAD-007-RETR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MLX90809LXG-EAD-007-RE  | 
Description  | SENSOR 14.5PSI 4.5V 16SOIC  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 14.5PSI (100kPa) 0.5 V ~ 4.5 V 16-SOIC (0.295", 7.50mm Width) Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Melexis Technologies NV  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Applications  | Industrial Automation  | |
Pressure Type  | -  | |
Operating Pressure  | 14.5PSI (100kPa)  | |
Output Type  | Analog Voltage  | |
Output  | 0.5 V ~ 4.5 V  | |
Accuracy  | ±1.5%  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Port Size  | -  | |
Port Style  | No Port  | |
Features  | Amplified Output, Temperature Compensated  | |
Termination Style  | Gull Wing  | |
Maximum Pressure  | -  | |
Operating Temperature  | -40°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.295", 7.50mm Width) Exposed Pad  | |
Supplier Device Package  | 16-SOIC  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $56.96499 | $85,447.49 | 

