
MLX90421GGO-ADC-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX90421GGO-ADC-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90421GGO-ADC-000-SP |
Description | SENSOR MAG POS RATIO/PWM 16TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Tube: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.82000 | $58.82 |
| 5 | $53.03000 | $265.15 |
| 10 | $50.87600 | $508.76 |
| 25 | $48.31480 | $1,207.87 |
| 50 | $46.56060 | $2,328.03 |
| 100 | $44.95330 | $4,495.33 |
| 500 | $41.71636 | $20,858.18 |
| 1,000 | $40.51005 | $40,510.05 |

