
MLX90421GDC-ADC-000-RE | |
---|---|
DigiKey Part Number | 413-MLX90421GDC-ADC-000-RETR-ND - Tape & Reel (TR) 413-MLX90421GDC-ADC-000-RECT-ND - Cut Tape (CT) 413-MLX90421GDC-ADC-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90421GDC-ADC-000-RE |
Description | SENSOR MAG POS RATIO/PWM 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MLX90421GDC-ADC-000-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.23000 | $35.23 |
5 | $31.56400 | $157.82 |
10 | $30.20800 | $302.08 |
25 | $28.58400 | $714.60 |
50 | $27.47400 | $1,373.70 |
100 | $26.45830 | $2,645.83 |
500 | $24.41394 | $12,206.97 |
1,000 | $24.28773 | $24,287.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $22.57218 | $67,716.54 |