New at DigiKey
MLX92215KLD-AAA-000-RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90394RLD-AAA-002-RE

DigiKey Part Number
413-MLX90394RLD-AAA-002-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX90394RLD-AAA-002-RE
Description
TRIAXIS MICROPOWER FOR ADJACENT.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 6-UTQFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±5mT, ±50mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
400µA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
100Hz
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
6-UTQFN (1.5x2)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.15161$30,758.05
Manufacturers Standard Package