
MLX90364LVS-AEE-208-SP | |
---|---|
DigiKey Part Number | 413-MLX90364LVS-AEE-208-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90364LVS-AEE-208-SP |
Description | SENSR ROTRY/LNEAR ANLG/PWM 4DMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-SIP Module, Formed Leads | |
Supplier Device Package | 4-DMP |
Tube: | 80 |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $43.46113 | $3,476.89 |