
| MLX90377GVS-ADB-338-RX | |
|---|---|
| DigiKey Part Number | 413-MLX90377GVS-ADB-338-RXTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MLX90377GVS-ADB-338-RX | 
| Description | SENSOR MAGNET POSITION 4DMP | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Melexis Technologies NV | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| For Measuring | Linear, Rotary Position | |
| Technology | Hall Effect | |
| Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
| Linear Range | - | |
| Output | SENT | |
| Output Signal | Programmable | |
| Actuator Type | External Magnet, Not Included | |
| Linearity | ±1° | |
| Resistance Tolerance | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Operating Temperature | -40°C ~ 160°C | |
| Package / Case | 4-SIP Module | |
| Supplier Device Package | 4-DMP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $44.08821 | $110,220.52 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China