
MLX90377GVE-ADB-210-SP | |
|---|---|
DigiKey Part Number | 413-MLX90377GVE-ADB-210-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90377GVE-ADB-210-SP |
Description | SENSOR ROTRY/LNEAR ANLG/PWM 3SMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 3-SIP Module | |
Supplier Device Package | SMP-3 |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $51.06133 | $3,063.68 |

