
MLX90374GVS-ABC-207-SP | |
|---|---|
DigiKey Part Number | MLX90374GVS-ABC-207-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90374GVS-ABC-207-SP |
Description | IC SENSOR HALL 4DMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-SIP Module, Formed Leads | |
Supplier Device Package | 4-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.47000 | $67.47 |
| 5 | $60.92800 | $304.64 |
| 10 | $58.49600 | $584.96 |
| 25 | $55.59520 | $1,389.88 |
| 50 | $53.61280 | $2,680.64 |
| 100 | $51.79590 | $5,179.59 |
| 500 | $48.13662 | $24,068.31 |
| 1,000 | $46.77301 | $46,773.01 |


