
MLX90364LVS-ADD-408-RE | |
|---|---|
DigiKey Part Number  | 413-MLX90364LVS-ADD-408-RETR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MLX90364LVS-ADD-408-RE  | 
Description  | SENSR ROTRY/LNEAR ANLG/PWM 4DMP  | 
Customer Reference  | |
Detailed Description  | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Melexis Technologies NV  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | -  | |
For Measuring  | Linear, Rotary Position  | |
Technology  | Hall Effect  | |
Rotation Angle - Electrical, Mechanical  | 0° ~ 360°, Continuous  | |
Linear Range  | -  | |
Output  | Analog Voltage, PWM  | |
Output Signal  | Programmable  | |
Actuator Type  | External Magnet, Not Included  | |
Linearity  | ±1°  | |
Resistance Tolerance  | -  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Mounting Type  | Through Hole  | |
Termination Style  | PC Pin  | |
Operating Temperature  | -40°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Package / Case  | 4-SIP Module, Formed Leads  | |
Supplier Device Package  | 4-DMP  | 

