
MLX90340SDC-AAA-100-SP | |
|---|---|
DigiKey Part Number | MLX90340SDC-AAA-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90340SDC-AAA-100-SP |
Description | TRIAXIS PROG ROTARY/LINEAR POSIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.15000 | $24.15 |
| 5 | $21.52200 | $107.61 |
| 10 | $20.55900 | $205.59 |
| 25 | $19.40400 | $485.10 |
| 50 | $18.61760 | $930.88 |
| 100 | $17.89490 | $1,789.49 |
| 500 | $16.44280 | $8,221.40 |
| 1,000 | $15.90214 | $15,902.14 |
| 5,000 | $14.81282 | $74,064.10 |


