16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90340LGO-AAA-000-SP

DigiKey Part Number
MLX90340LGO-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90340LGO-AAA-000-SP
Description
TRIAXIS PROG ROTARY/LINEAR POSIT
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Not For New Designs
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.97000$43.97
5$39.48800$197.44
10$37.82300$378.23
25$35.84520$896.13
80$33.64363$2,691.49
160$32.47694$5,196.31
560$30.60720$17,140.03
1,040$29.78589$30,977.33
Manufacturers Standard Package