
MLX90340EDC-AAA-300-SP | |
|---|---|
DigiKey Part Number | MLX90340EDC-AAA-300-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90340EDC-AAA-300-SP |
Description | TRIAXIS PROG ROTARY/LINEAR POSIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.29000 | $25.29 |
| 5 | $22.58200 | $112.91 |
| 10 | $21.57900 | $215.79 |
| 25 | $20.37360 | $509.34 |
| 50 | $19.55100 | $977.55 |
| 100 | $18.79800 | $1,879.80 |
| 500 | $17.28166 | $8,640.83 |
| 1,000 | $16.71717 | $16,717.17 |
| 5,000 | $15.57986 | $77,899.30 |


