


MLX90316KDC-BCG-000-RE | |
|---|---|
DigiKey Part Number | MLX90316KDC-BCG-000-RETR-ND - Tape & Reel (TR) MLX90316KDC-BCG-000-RECT-ND - Cut Tape (CT) MLX90316KDC-BCG-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90316KDC-BCG-000-RE |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | MLX90316KDC-BCG-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 5 | $37.57800 | $187.89 |
| 10 | $35.99500 | $359.95 |
| 25 | $34.10240 | $852.56 |
| 50 | $32.80860 | $1,640.43 |
| 100 | $31.62400 | $3,162.40 |
| 500 | $29.53654 | $14,768.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $27.08861 | $81,265.83 |







