
MLX75027RTC-ABA-210-SP | |
|---|---|
DigiKey Part Number | 413-MLX75027RTC-ABA-210-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX75027RTC-ABA-210-SP |
Description | SENS TOF G3 VGA MIPI CSI2 144BGA |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 320H x 240V 10µm x 10µm 141-FCBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | 3D Time of Flight | |
Pixel Size | 10µm x 10µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 180.0 | |
Voltage - Supply | 2.6V ~ 2.8V | |
Package / Case | 141-BGA, FCBGA | |
Supplier Device Package | 141-FCBGA (14x14) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $589.24000 | $5,892.40 |


