
EVB90380 END OF SHAFT - REV1.0 | |
---|---|
DigiKey Part Number | 413-EVB90380ENDOFSHAFT-REV1.0-ND |
Manufacturer | |
Manufacturer Product Number | EVB90380 END OF SHAFT - REV1.0 |
Description | EVAL 90380 ON-AXIS ROTATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90380 Triaxis® Magnetic, Rotary Position Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 10mT ~ 70mT | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3.135V ~ 3.6V, 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MLX90380 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.02000 | $183.02 |