
UF25GCB23-BTHR | |
---|---|
DigiKey Part Number | UF25GCB23-BTHR-ND |
Manufacturer | |
Manufacturer Product Number | UF25GCB23-BTHR |
Description | FAN AXIAL 254X89MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 812.0 CFM (22.74m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 812.0 CFM (22.74m³/min) | |
Static Pressure | 0.820 in H2O (204.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 65.0dB(A) | |
Power (Watts) | 98.0W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cETL, ETL, TUV | |
Weight | 4.1 lbs (1.9 kg) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $943.44000 | $943.44 |
10 | $763.36000 | $7,633.60 |
30 | $685.38600 | $20,561.58 |
50 | $651.55600 | $32,577.80 |
100 | $649.18220 | $64,918.22 |