
UF250APA23-H1C2A | |
---|---|
DigiKey Part Number | 1570-1197-ND |
Manufacturer | |
Manufacturer Product Number | UF250APA23-H1C2A |
Description | IMPELLER 251X98MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 251mm Dia Ball 850.0 CFM (23.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 251mm Dia | |
Width | 98.00mm | |
Air Flow | 850.0 CFM (23.80m³/min) | |
Static Pressure | 2.900 in H2O (722.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 76.0dB(A) | |
Power (Watts) | 240W | |
RPM | 2700 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 6.8 lbs (3.1 kg) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,151.75000 | $1,151.75 |
16 | $888.78188 | $14,220.51 |
32 | $829.97813 | $26,559.30 |
56 | $801.58321 | $44,888.66 |