
UF250APA12-H1C2F | |
---|---|
DigiKey Part Number | 1570-1198-ND |
Manufacturer | |
Manufacturer Product Number | UF250APA12-H1C2F |
Description | IMPELLER 251X98MM 115VAC RING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 259mm Dia Ball 681.0 CFM (19.07m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 259mm Dia | |
Width | 131.0mm | |
Air Flow | 681.0 CFM (19.07m³/min) | |
Static Pressure | 3.100 in H2O (772.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 72.0dB(A) | |
Power (Watts) | 240W | |
RPM | 2700 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 7.2 lbs (3.3 kg) | |
Current Rating (Amps) | 2.10A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,372.88000 | $1,372.88 |
16 | $1,058.07938 | $16,929.27 |
32 | $987.98438 | $31,615.50 |
56 | $964.96321 | $54,037.94 |