
UF225(99)APA23-H1C2A | |
---|---|
DigiKey Part Number | 1570-1193-ND |
Manufacturer | |
Manufacturer Product Number | UF225(99)APA23-H1C2A |
Description | IMPELLER 225X99MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 770.0 CFM (21.56m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 770.0 CFM (21.56m³/min) | |
Static Pressure | 2.600 in H2O (647.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 71.0dB(A) | |
Power (Watts) | 157W | |
RPM | 2950 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 5 lbs (2.3 kg) | |
Current Rating (Amps) | 0.700A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,019.33000 | $1,019.33 |
16 | $787.29250 | $12,596.68 |
32 | $735.25094 | $23,528.03 |
56 | $704.57625 | $39,456.27 |