UF225(99)APA12-H1C2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF225(99)APA12-H1C2A

DigiKey Part Number
1570-1192-ND
Manufacturer
Manufacturer Product Number
UF225(99)APA12-H1C2A
Description
IMPELLER 225X99MM 115VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 770.0 CFM (21.56m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
770.0 CFM (21.56m³/min)
Static Pressure
2.600 in H2O (647.7 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
71.0dB(A)
Power (Watts)
160W
RPM
2950 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 122°F (-40 ~ 50°C)
Approval Agency
CE, cUL, TUV, UL
Weight
5 lbs (2.3 kg)
Current Rating (Amps)
1.41A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8$842.21375$6,737.71
Manufacturers Standard Package