
UF225(85)APA12-H1C2A | |
---|---|
DigiKey Part Number | 1570-1191-ND |
Manufacturer | |
Manufacturer Product Number | UF225(85)APA12-H1C2A |
Description | IMPELLER 225X85MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 225mm Dia Ball 680.0 CFM (19.04m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 85.00mm | |
Air Flow | 680.0 CFM (19.04m³/min) | |
Static Pressure | 2.500 in H2O (622.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 75.0dB(A) | |
Power (Watts) | 135W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 5 lbs (2.3 kg) | |
Current Rating (Amps) | 1.20A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,005.28000 | $1,005.28 |
16 | $776.56063 | $12,424.97 |
32 | $725.23375 | $23,207.48 |
56 | $694.36500 | $38,884.44 |