
UF220APA23-H2C2F | |
|---|---|
DigiKey Part Number | 1570-1189-ND |
Manufacturer | |
Manufacturer Product Number | UF220APA23-H2C2F |
Description | IMPELLER 223X71MM 230VAC RING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 259mm Dia Ball 434.0 CFM (12.15m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 259mm Dia | |
Width | 97.80mm | |
Air Flow | 434.0 CFM (12.15m³/min) | |
Static Pressure | 1.700 in H2O (423.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 65.0dB(A) | |
Power (Watts) | 117W | |
RPM | 2650 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 4.1 lbs (1.9 kg) | |
Current Rating (Amps) | 0.390A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $984.28000 | $984.28 |
| 16 | $760.44688 | $12,167.15 |
| 32 | $710.19750 | $22,726.32 |
| 56 | $679.04821 | $38,026.70 |

