
UF200BMB23-H2C2A-B1 | |
|---|---|
DigiKey Part Number | 1570-1273-ND |
Manufacturer | |
Manufacturer Product Number | UF200BMB23-H2C2A-B1 |
Description | FAN AXIAL 200X71MM 230VAC TACH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball 625.0 CFM (17.50m³/min) 4 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 625.0 CFM (17.50m³/min) | |
Static Pressure | 0.810 in H2O (201.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 61.0dB(A) | |
Power (Watts) | 80.0W | |
RPM | 3000 RPM | |
Termination | 4 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 3 lbs (1.4 kg) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,388.33000 | $1,388.33 |
| 16 | $1,069.84438 | $17,117.51 |
| 32 | $998.97531 | $31,967.21 |
| 56 | $976.47054 | $54,682.35 |

