
UF190APA12-H1C2F | |
---|---|
DigiKey Part Number | 1570-1184-ND |
Manufacturer | |
Manufacturer Product Number | UF190APA12-H1C2F |
Description | IMPELLER 190X70MM 115VAC RING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 190mm Dia Ball 247.0 CFM (6.92m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 70.00mm | |
Air Flow | 247.0 CFM (6.92m³/min) | |
Static Pressure | 1.500 in H2O (373.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 63.0dB(A) | |
Power (Watts) | 65.0W | |
RPM | 2700 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 3.2 lbs (1.5 kg) | |
Current Rating (Amps) | 0.540A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $935.11000 | $935.11 |
10 | $756.62900 | $7,566.29 |
30 | $679.35033 | $20,380.51 |
50 | $645.81500 | $32,290.75 |
100 | $643.30880 | $64,330.88 |