
UF180(55)APA23-H2C2A | |
---|---|
DigiKey Part Number | 1570-1181-ND |
Manufacturer | |
Manufacturer Product Number | UF180(55)APA23-H2C2A |
Description | IMPELLER 182X55MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 182mm Dia Ball 290.0 CFM (8.12m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 182mm Dia | |
Width | 55.00mm | |
Air Flow | 290.0 CFM (8.12m³/min) | |
Static Pressure | 1.400 in H2O (348.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 67.0dB(A) | |
Power (Watts) | 78.0W | |
RPM | 2800 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cETL, ETL, TUV | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $739.05000 | $739.05 |
10 | $599.00000 | $5,990.00 |
30 | $538.00767 | $16,140.23 |
50 | $511.47080 | $25,573.54 |
100 | $501.88290 | $50,188.29 |