
UF133(72)APA12-H1S2A | |
---|---|
DigiKey Part Number | 1570-1178-ND |
Manufacturer | |
Manufacturer Product Number | UF133(72)APA12-H1S2A |
Description | IMPELLER 133X72MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 133mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 133mm Dia | |
Width | 72.50mm | |
Air Flow | 188.0 CFM (5.26m³/min) | |
Static Pressure | 0.880 in H2O (219.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 41.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | 0.430A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $699.76000 | $699.76 |
10 | $567.40200 | $5,674.02 |
25 | $518.91760 | $12,972.94 |
54 | $480.85611 | $25,966.23 |
108 | $473.80204 | $51,170.62 |