
MR1238H48B-FSR | |
---|---|
DigiKey Part Number | 1570-1325-ND |
Manufacturer | |
Manufacturer Product Number | MR1238H48B-FSR |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 1.075 in H2O (267.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 64.6dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $201.58000 | $201.58 |
10 | $165.13100 | $1,651.31 |
40 | $144.61225 | $5,784.49 |
80 | $135.06988 | $10,805.59 |
120 | $129.75225 | $15,570.27 |
280 | $127.78368 | $35,779.43 |