
MD9238L24B1-FSR | |
---|---|
DigiKey Part Number | 1570-1736-ND |
Manufacturer | |
Manufacturer Product Number | MD9238L24B1-FSR |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 71.0 CFM (1.99m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 71.0 CFM (1.99m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 44.5dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.58000 | $162.58 |
10 | $133.41600 | $1,334.16 |
25 | $122.35400 | $3,058.85 |
50 | $114.38360 | $5,719.18 |
100 | $106.82670 | $10,682.67 |
250 | $103.92900 | $25,982.25 |