Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 100.7 CFM (2.82m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9238H24B1-FSR

DigiKey Part Number
1570-1734-ND
Manufacturer
Manufacturer Product Number
MD9238H24B1-FSR
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 100.7 CFM (2.82m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
100.7 CFM (2.82m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
53.5dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.450A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$174.46000$174.46
10$143.21000$1,432.10
25$131.33680$3,283.42
50$122.77980$6,138.99
100$114.66770$11,466.77
250$104.71496$26,178.74
500$103.79644$51,898.22
Manufacturers Standard Package