MA2506H05C-RSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2506L05C-RSR

DigiKey Part Number
1570-1664-ND
Manufacturer
Manufacturer Product Number
MA2506L05C-RSR
Description
FAN AXIAL 25X6.1MM 5VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.2 CFM (0.034m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
6.10mm
Air Flow
1.2 CFM (0.034m³/min)
Static Pressure
0.050 in H2O (12.4 Pa)
Bearing Type
1 Ball/1 Sleeve
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
11.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
0.018 lb (8.16 g)
Current Rating (Amps)
0.050A
Voltage Range
3 ~ 6.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$135.35000$135.35
10$111.28200$1,112.82
25$102.10840$2,552.71
50$95.47720$4,773.86
100$89.18140$8,918.14
250$84.13436$21,033.59
Manufacturers Standard Package