
LPT15P23-BTHR-2EM-EX | |
|---|---|
DigiKey Part Number  | 1570-1949-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LPT15P23-BTHR-2EM-EX  | 
Description  | EC FAN AXIAL 172X150X51MM 230VAC  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Terminals  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Mechatronics Fan Group  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Voltage - Rated  | 230VAC  | |
Size / Dimension  | Rectangular/Rounded - 172mm L x 150mm H  | |
Width  | 51.00mm  | |
Air Flow  | 220.0 CFM (6.16m³/min)  | |
Static Pressure  | 0.620 in H2O (154.4 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | Tubeaxial  | |
Features  | Auto Restart, Electronic Commutation (EC)  | |
Noise  | 57.0dB(A)  | |
Power (Watts)  | 15.00W  | |
RPM  | 3000 RPM  | |
Termination  | 2 Terminals  | |
Ingress Protection  | IP68 - Dust Tight, Waterproof  | |
Operating Temperature  | -  | |
Approval Agency  | ATEX  | |
Weight  | 1.543 lb (700.0 g)  | |
Current Rating (Amps)  | 0.130A  | |
Voltage Range  | 210 ~ 240VAC  | |
Material - Frame  | Metal  | |
Material - Blade  | Plastic  | |
Lifetime @ Temp.  | -  | |
Base Product Number  | 


