LPT15P12-BWHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT15P12-BWHR

DigiKey Part Number
1570-1946-ND
Manufacturer
Manufacturer Product Number
LPT15P12-BWHR
Description
EC FAN AXIAL 172X150X51MM 120VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
220.0 CFM (6.16m³/min)
Static Pressure
0.620 in H2O (154.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation (EC)
Noise
57.0dB(A)
Power (Watts)
15.00W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.543 lb (700.0 g)
Current Rating (Amps)
0.230A
Voltage Range
100 ~ 130VAC
Material - Frame
Metal
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$615.72000$615.72
Manufacturers Standard Package