F8025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F8025
FAN AXIAL 80X25MM
F8025X24B-FSR-TEF
F8025X24B-FSR-TEF

F8025X24B-FSR-TEF

DigiKey Part Number
1570-1579-ND
Manufacturer
Manufacturer Product Number
F8025X24B-FSR-TEF
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 51.0 CFM (1.43m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
51.0 CFM (1.43m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
35.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.174 lb (78.93 g)
Current Rating (Amps)
0.260A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$96.56000$96.56
10$79.64700$796.47
25$73.14680$1,828.67
50$68.42880$3,421.44
100$63.93410$6,393.41
300$59.01657$17,704.97
Manufacturers Standard Package