E1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1225M12B1+6-FSR

DigiKey Part Number
1570-1511-ND
Manufacturer
Manufacturer Product Number
E1225M12B1+6-FSR
Description
FAN AXIAL 120X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 67.0 CFM (1.88m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
67.0 CFM (1.88m³/min)
Static Pressure
0.180 in H2O (45.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
36.0dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.436 lb (197.77 g)
Current Rating (Amps)
0.245A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$177.60000$177.60
10$145.67100$1,456.71
25$133.57320$3,339.33
50$124.85980$6,242.99
100$116.60520$11,660.52
250$111.87488$27,968.72
Manufacturers Standard Package