
B1232H24B1-BSR-E-TTL-CC-IM4 | |
---|---|
DigiKey Part Number | 1570-1776-ND |
Manufacturer | |
Manufacturer Product Number | B1232H24B1-BSR-E-TTL-CC-IM4 |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 28.0 CFM (0.784m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 28.0 CFM (0.784m³/min) | |
Static Pressure | 0.680 in H2O (169.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Conformal Coating, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 49.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.35000 | $195.35 |
10 | $160.05500 | $1,600.55 |
25 | $146.72400 | $3,668.10 |
50 | $137.13680 | $6,856.84 |
100 | $128.06360 | $12,806.36 |
250 | $126.05232 | $31,513.08 |