B1232 Series, 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1232H24B-BSR-E-CC-IM4

DigiKey Part Number
1570-1777-ND
Manufacturer
Manufacturer Product Number
B1232H24B-BSR-E-CC-IM4
Description
FAN BLOWER 120X32MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
0.680 in H2O (169.4 Pa)
Bearing Type
Ball
Fan Type
Features
Conformal Coating, Thermal Overload Protector (TOP)
Noise
49.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.706 lb (320.24 g)
Current Rating (Amps)
0.480A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$187.29000$187.29
10$153.49600$1,534.96
25$140.72360$3,518.09
50$131.53200$6,576.60
100$122.83160$12,283.16
250$120.59924$30,149.81
Manufacturers Standard Package