


B1232H12B-BSR | |
|---|---|
DigiKey Part Number | 1570-1032-ND |
Manufacturer | |
Manufacturer Product Number | B1232H12B-BSR |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 28.0 CFM (0.784m³/min) | |
Static Pressure | 0.680 in H2O (169.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 49.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.705 lb (319.78 g) | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 5.5 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.80000 | $168.80 |
| 10 | $138.46600 | $1,384.66 |
| 25 | $126.97880 | $3,174.47 |
| 50 | $118.70460 | $5,935.23 |
| 100 | $110.85930 | $11,085.93 |
| 250 | $106.06052 | $26,515.13 |










