6CJ1NOPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6CJ1NOPR

DigiKey Part Number
679-3881-2-ND - Tape & Reel (TR)
679-3881-1-ND - Cut Tape (CT)
679-3881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6CJ1NOPR
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
6CJ1NOPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
370gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.30mm
Mechanical Life
3,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,681
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.80000$24.80
10$20.78000$207.80
25$19.26720$481.68
100$17.16300$1,716.30
250$15.93520$3,983.80
500$15.10138$7,550.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.35096$14,350.96
2,000$13.68213$27,364.26
3,000$13.32734$39,982.02
5,000$12.91681$64,584.05
Manufacturers Standard Package