SD-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-150D-12

DigiKey Part Number
1866-1053-ND
Manufacturer
Manufacturer Product Number
SD-150D-12
Description
DC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 12.5A 144V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
72V
Voltage - Input (Max)
144V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
79%
Operating Temperature
-10°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm)
Approval Agency
CB, CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$429.44000$429.44
5$408.90800$2,044.54
10$390.84400$3,908.44
25$379.34840$9,483.71