
RSP-1500-15 | |
|---|---|
DigiKey Part Number | 1866-4230-ND |
Manufacturer | |
Manufacturer Product Number | RSP-1500-15 |
Description | AC/DC CONVERTER 15V 1500W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RSP-1500-15 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 100 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,608.42000 | $3,608.42 |
| 5 | $3,437.42600 | $17,187.13 |
| 10 | $3,285.31100 | $32,853.11 |
| 25 | $3,190.78040 | $79,769.51 |





