RSDH-150-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDH-150-32

DigiKey Part Number
1866-RSDH-150-32-ND
Manufacturer
Manufacturer Product Number
RSDH-150-32
Description
250-1500VDC O/P +32V4.68A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 32V 4.68A 1500V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
250V
Voltage - Input (Max)
1500V
Number of Outputs
1
Voltage - Output 1
32V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.68A
Power (Watts)
150W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 80°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.52" L x 3.39" W x 1.61" H (191.0mm x 86.0mm x 41.0mm)
Approval Agency
CB, CE, EAC, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$636.36000$636.36