RPS-400-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-400-36-TF

DigiKey Part Number
1866-5447-ND
Manufacturer
Manufacturer Product Number
RPS-400-36-TF
Description
AC/DC CONVERTER 36V 252W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.11" L x 3.39" W x 2.62" H (129.8mm x 86.1mm x 66.5mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$775.06000$775.06
5$738.34400$3,691.72
10$705.71000$7,057.10
25$685.31400$17,132.85