PWM-200_DA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-200-24DA2

DigiKey Part Number
1866-PWM-200-24DA2-ND
Manufacturer
Manufacturer Product Number
PWM-200-24DA2
Description
200W CLASS II & IP67 POWER SUPPL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.3A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
8.3A
Power (Watts)
200 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
IP67, NEMA 410
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC
Standard Number
60335-1
Mounting Type
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$504.20000$504.20
5$479.72000$2,398.60
10$458.50800$4,585.08
25$445.45400$11,136.35